4D Systems gen4-4DPi-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Subtotal (1 unit)*

€49.01

(exc. VAT)

€60.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.01

*price indicative

RS Stock No.:
564-947
Mfr. Part No.:
gen4-4DPi-43T
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Display Matrix Technology

TFT

COO (Country of Origin):
AU

Small Signal NPN Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The 4D Systems 4.3 inch resistive touch display module designed to serve as the primary output screen for Raspberry Pi systems. It features a 480x272 resolution TFT LCD and connects via a high-speed 48MHz SPI interface with on-board compression, enabling smooth graphics performance. The module is powered directly from the Raspberry Pi and supports Raspbian OS, making it ideal for embedded GUI applications.

High speed 48MHz SPI interface with on-board processor and compression
Mounting options include adhesive bezel or standard screw holes

Related links