4D Systems gen4-FT812-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 204-2716
- Mfr. Part No.:
- gen4-FT812-43T
- Manufacturer:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
€60.07
(exc. VAT)
€73.89
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.07 |
| 5 - 9 | €56.83 |
| 10 - 24 | €52.91 |
| 25 - 49 | €51.00 |
| 50 + | €49.08 |
*price indicative
- RS Stock No.:
- 204-2716
- Mfr. Part No.:
- gen4-FT812-43T
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Interface Type | SPI | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 54mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Interface Type SPI | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 54mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- AU
The 4D Systems 4.3 inch embedded SPI display which features a resistive touch panel display with an integrated FTDI FT81x video engine. It has single 5V supply.
Power mode control
Programmable interrupt controller
JPEG and motion-JPEG decode
Programmable interrupt controller
JPEG and motion-JPEG decode
Related links
- 4D Systems gen4-4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DPi-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-4DPi-43CT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-SB TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems gen4-uLCD-43DCT-CLB TFT LCD Colour Display / Touch Screen 480 x 272pixels
