Riverdi RVT70HSSFWN00 TFT LCD Colour Display, 7in, 1024 x 600pixels
- RS Stock No.:
- 634-743
- Mfr. Part No.:
- RVT70HSSFWN00
- Manufacturer:
- Riverdi
Subtotal (1 unit)*
€156.92
(exc. VAT)
€193.01
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.92 |
*price indicative
- RS Stock No.:
- 634-743
- Mfr. Part No.:
- RVT70HSSFWN00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Display Matrix Technology | TFT | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
Display Matrix Technology TFT | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 7-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 1000 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
1024 x 600 px resolution
High quality
512MB Flash and 64MB SDRAM
RoHS 3 compliant
High quality
512MB Flash and 64MB SDRAM
RoHS 3 compliant
Related links
- Displaytech DT070BTFT TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display 1024 x 600pixels
- Midas MDT0700ESH-HDMI TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display 1024 x 600pixels
- DFRobot FIT0477 IPS TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-HB-PTS LCD Colour Display 1024 x 600pixels
- Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display 1024 x 600pixels