4D Systems ULCD-104DCT TFT LCD Colour Display / Touch Screen, 10.4in, 1024 x 100pixels

Subtotal (1 unit)*

€180.48

(exc. VAT)

€221.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.48

*price indicative

RS Stock No.:
649-235
Mfr. Part No.:
ULCD-104DCT
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

10.4in

Interface Type

I2C, SPI

Resolution

1024 x 100pixels

Touch Screen

Yes

Viewing Area Dimensions

264.19 x 25.8mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems 10.4 inch integrated display module is part of the microLCD range designed and manufactured by 4D Systems. This model features a large-format colours TFT IPS LCD with optional capacitive touch, created to meet the demand for physically larger displays while ensuring ease of integration, space efficiency, and robust functionality. Powered by the feature-rich 4D Systems DIABLO-16 graphics processor, it offers extensive capabilities and options for designers, integrators, and end users.

Display full colours images, animations, icons and video clips
Supports all available Windows fonts
RoHS and REACH compliant
CE and UKCA Compliant

Related links