4D Systems gen4-RP2350-Breakout LCD Display Module
- RS Stock No.:
- 649-275
- Mfr. Part No.:
- gen4-RP2350-Breakout
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.41 |
*price indicative
- RS Stock No.:
- 649-275
- Mfr. Part No.:
- gen4-RP2350-Breakout
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Interface Type | FFC | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Interface Type FFC | ||
- COO (Country of Origin):
- AU
The 4D Systems Breakout Board is compatible with all gen4-RP2350 series display modules and provides a quick, easy way to access the display I/O for connection to a host board or breadboard. It breaks out the 30 signals from the FFC connector into 30 pads, with 15 pads on each side. The board is breadboard compatible when used with header pins (not included), which can be soldered for easy connections, or wires can be soldered directly (not included). It connects to the display using a 30-way (top contact) FFC cable (not included).
Breaks out the 30 signals from the FFC connector into 30 pads
Breadboard compatible
Breadboard compatible
Related links
- 4D Systems gen4-RP2350-70T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-RP2350-28T TFT TFT LCD Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-50 TFT TFT LCD Display 800 x 480pixels
- 4D Systems gen4-RP2350-28 TFT TFT LCD Display 240 x 320pixels
- 4D Systems gen4-RP2350-32 TFT TFT LCD Display 240 x 320pixels
- 4D Systems gen4-RP2350-43 TFT TFT LCD Display 800 x 480pixels
- 4D Systems gen4-RP2350-70 TFT TFT LCD Display 800 x 480pixels
- 4D Systems gen4-RP2350-35 TFT TFT LCD Display 320 x 480pixels
