Displaytech DT035BTFT-PTS TFT LCD Colour Display / Touch Screen, 3.5in, 320 x 240pixels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-1722
Mfr. Part No.:
DT035BTFT-PTS
Manufacturer:
Displaytech
Find similar products by selecting one or more attributes.
Select all

Brand

Displaytech

Diagonal Display Size

3.5in

Interface Type

I2C

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

72 x 54mm

Supply Voltage

3.6 V

Touch Screen Type

Capacitive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

76.9 x 63.9 x 1.45mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

600cd/m²

Viewing Area Height

54.56mm

Number of Colours

16,777,216

Width

76.9mm

Height

63.9mm

Viewing Area Width

72.08mm

Operating Temperature Range

-10 → +60°C

Standards Met

MIL-STD-105E

Depth

1.45mm

COO (Country of Origin):
CN

Capacitive Touchscreen TFT LCD Displays, Displaytech


The Displaytech range of projected capacitive (PCAP) touch screen LCDs are fully integrated with both LCD and PCAP driver ICs to reduced design time and BOM count. PCAP touch input enables you to integrate multi-touch gestures and proximity sensing into your design.

Offering up to 5-finger multi-touch and high accuracy which ensures your design is responsive and intuitive to your customers. Add modern and intuitive controls used on most smartphones to your product such as swipe, pinch-to-zoom, drag and rotate. They are available in a range of sizes:

2.8” Colour LCD Display with PCAP – DT028ATFT-PTS – RS 915-6455
3.5” Colour LCD Display with PCAP – DT035ATFT-PTS – RS 915-6458
4.3” Colour LCD Display with PCAP – DT043BTFT-PTS – RS 915-6452
7“ Colour LCD Display with PCAP – DT070ATFT-PTS – RS 915-6461


Displaytech Colour LCD Graphic Dispalys

Related links