Riverdi RVT35HHBNWN00 TFT TFT LCD Display, 3.5in, 320 x 240pixels
- RS Stock No.:
- 672-209
- Mfr. Part No.:
- RVT35HHBNWN00
- Manufacturer:
- Riverdi
Bulk discount available
Subtotal (1 unit)*
€69.86
(exc. VAT)
€85.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.86 |
| 5 + | €68.47 |
*price indicative
- RS Stock No.:
- 672-209
- Mfr. Part No.:
- RVT35HHBNWN00
- Manufacturer:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 3.5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 320 x 240pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 70.08 x 52.56mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 3.5in | ||
Interface Type QSPI, SPI | ||
Resolution 320 x 240pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 70.08 x 52.56mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 3.5 inch TFT display offers a 320x240px resolution, delivering clear and vibrant visuals. With a high brightness of 1000cd/m², it ensures excellent readability in bright or outdoor environments. Perfect for applications that require sharp images and reliable performance in various lighting conditions.
Full viewing angles
BT817Q graphics controller
QSPI/SPI interface
BT817Q graphics controller
QSPI/SPI interface
Related links
- Ampire AM-320240LQTZQW-31H TFT LCD Display 320 x 240pixels
- Ampire AM-320240LNTMQW-00H-A TFT LCD Display 320 x 240pixels
- MikroElektronika MIKROE-2161 TFT LCD Colour Display 320 x 240pixels
- 4D Systems 4DLCD-35480320-IPS TFT TFT LCD Display 320 x 480pixels
- Riverdi RVT35AHBFWC00 TFT TFT LCD Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD Colour Display 320 x 240pixels
- Displaytech INT035TFT TFT LCD Colour Display 320 x 240pixels