4D Systems gen4-uLCD-50DT TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€127.62

(exc. VAT)

€156.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€127.62
10 +€112.31

*price indicative

RS Stock No.:
125-7949
Mfr. Part No.:
gen4-uLCD-50DT
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Interface Type

Serial

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

Resistive

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

142.8 x 93.8 x 8.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

400cd/m²

Width

142.8mm

Viewing Area Height

64.8mm

Contrast Ratio

500:1

Number of Colours

65,536

Power Supply Included

No

Depth

93.8mm

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Series

gen4

Height

8.2mm

Current Rating

440mA

Viewing Area Width

108mm

Standards Met

CE

4D Systems LCD Display


The 4D Systems gen4 series LCD offers a compact and easy to integrate display solution. This 5in, 800 x 480 pixels variant features 4-wire resistive touch for applications requiring a human-machine interface. The design makes it simple to integrate into a final product. Its display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. The 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability, powers it. It is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features and Benefits


RGB 65k true to life colours
4-wire resistive touch
Compact - Module dimensions 142.8mm x 77.9mm x 7.8mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all the Windows fonts
Operating voltage ranging between 4.0V and 5.5V

Certifications


CE certified

Related links