4D Systems 4DLCD-24QA TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels

Bulk discount available

Subtotal (1 box of 25 units)*

€613.325

(exc. VAT)

€754.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 25€24.533€613.33
50 +€23.919€597.98

*price indicative

RS Stock No.:
171-1835
Mfr. Part No.:
4DLCD-24QA
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.4in

Interface Type

16-Bit CPU Interface, 8-Bit CPU Interface

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

37 x 49mm

Supply Voltage

3.3 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

60.26 x 42.72 x 3.7mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

150cd/m²

Operating Temperature Range

-20 → +70°C

Voltage Rating

3.5V

Height

60.26mm

Width

42.72mm

Number of Colours

65,536

Contrast Ratio

250:1

Viewing Area Height

46.96mm

Viewing Area Width

36.72mm

Power Dissipation

210mW

Response Time

30ms

Depth

3.7mm

Standards Met

RoHS Compliant

COO (Country of Origin):
PH

TFT LCD Touch Screens, 4D Systems


4D Systems' range of LCD touch screens come in three sizes: 2.4 inch, 2.8 inch, 3.2 inch and 4.3 inch. Each touch screen features an LCD panel, ILI9341 driver IC, flexible printed circuit (FPC) connector and a backlight unit.

Features & Benefits:

2.4 inch LCD — 9028568
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 42.72 x 60.26 x 3.7 mm
•Viewing area: 36.72 x 48.96 mm

2.8 inch LCD — 9028561
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 50 x 69.2 x 4.1 mm
•Viewing area: 43.2 x 57.6 mm

3.2 inch LCD — 9028565
•240 x 320 pixels
•Up to 65k colours
•200 cd/m2 brightness
•350:1 contrast ratio
•12:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 55.04 x 77.70 x 3.65 mm
•Viewing area: 47.87 x 63.84 mm


4.3 inch LCD — 9028574
•480 x 272 pixels
•Up to 262k colours
•400 cd/m2 brightness
•500:1 contrast ratio
•Suitable for 3.3 V power supply
•Dimensions: 105.5 x 67.2 x 4.2 mm
•Viewing area: 95.04 x 53.86 mm


4D Systems LCD Touchscreens

Related links