4D Systems 4DLCD-24320240-CTP-IPS TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels
- RS Stock No.:
- 205-8686
- Mfr. Part No.:
- 4DLCD-24320240-CTP-IPS
- Manufacturer:
- 4D Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-8686
- Mfr. Part No.:
- 4DLCD-24320240-CTP-IPS
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.4in | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 37 x 49mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Dimensions | 42.72 x 60.26 x 3.50mm | |
| Display Matrix Technology | TFT | |
| Brightness | 300cd/m² | |
| Viewing Area Height | 49mm | |
| Viewing Area Width | 37mm | |
| Operating Temperature Range | -20 → 70°C | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.4in | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 37 x 49mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Dimensions 42.72 x 60.26 x 3.50mm | ||
Display Matrix Technology TFT | ||
Brightness 300cd/m² | ||
Viewing Area Height 49mm | ||
Viewing Area Width 37mm | ||
Operating Temperature Range -20 → 70°C | ||
- COO (Country of Origin):
- AU
The 4D Systems 4DLCD-24320240-IPS is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour IPSTFT-LCD panel, driver IC, FPC and a back light unit.
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
Works With / Related Products PICASO, DIABLO16
Related links
- 4D Systems 4DLCD-24320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-IPS TFT TFT LCD Display 240 x 320pixels
- 4D Systems 4DLCD-24QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28320240-CTP-IPS TFT LCD Colour Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-43480272-CTP-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
