4D Systems 4DLCD-43480272-RTP-IPS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
- RS Stock No.:
- 205-8701
- Mfr. Part No.:
- 4DLCD-43480272-RTP-IPS
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
€39.13
(exc. VAT)
€48.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.13 |
*price indicative
- RS Stock No.:
- 205-8701
- Mfr. Part No.:
- 4DLCD-43480272-RTP-IPS
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.3in | |
| Resolution | 480 x 272pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 x 53.86mm | |
| Touch Screen Type | Resistive | |
| Display Mode | Normally White, Transmissive | |
| Display Matrix Technology | TFT | |
| Viewing Area Height | 53.86mm | |
| Viewing Area Width | 95.04mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.3in | ||
Resolution 480 x 272pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 x 53.86mm | ||
Touch Screen Type Resistive | ||
Display Mode Normally White, Transmissive | ||
Display Matrix Technology TFT | ||
Viewing Area Height 53.86mm | ||
Viewing Area Width 95.04mm | ||
- COO (Country of Origin):
- AU
The 4D System 4DLCD - 43480272 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pa
The module display area contains 480 x 272 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
Related links
- 4D Systems 4DLCD-43480272-CTP-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-43480272-CTP-CLB-IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-43480272-IPS TFT LCD Colour Display 480 x 272pixels
- 4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-24320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
