4D Systems 4DLCD-43480272-CTP-IPS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Bulk discount available

Subtotal (1 unit)*

€50.18

(exc. VAT)

€61.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€50.18
10 - 24€46.21
25 - 49€45.04
50 +€43.92

*price indicative

RS Stock No.:
205-8702
Mfr. Part No.:
4DLCD-43480272-CTP-IPS
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

4.3in

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Touch Screen Type

Capacitive

Display Mode

Normally White, Transmissive

Display Matrix Technology

TFT

Viewing Area Height

53.86mm

Viewing Area Width

95.04mm

COO (Country of Origin):
AU
The 4D System 4DLCD - 43480272 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pa

The module display area contains 480 x 272 pixels.
This product accords with RoHS environmental criterion.

Related links