Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 480pixels

Subtotal (1 unit)*

€34.69

(exc. VAT)

€42.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.69

*price indicative

RS Stock No.:
221-1849
Mfr. Part No.:
EA TFT035-34AINN
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

3.5in

Resolution

320 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73.5mm

Display Matrix Technology

TFT

The Electronic Assembly EA TFT035-34AINN is a 3.5 inches TFT with IPS technology. It has high contrast TFT panel and industrial grade display.

It supports wide temperature range, from 20°C to +70°C

Related links