Midas MDT0144ASS-MULTI TFT LCD Colour Display, 1.44in, 128 x 128pixels

Bulk discount available

Subtotal (1 unit)*

€11.89

(exc. VAT)

€14.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€11.89
5 - 9€10.81
10 +€9.86

*price indicative

RS Stock No.:
225-6210
Mfr. Part No.:
MDT0144ASS-MULTI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.44in

Resolution

128 x 128pixels

Touch Screen

No

Viewing Area Dimensions

25.50 x 26.50mm

Display Matrix Technology

TFT

The Midas 1.44” TFT display has a resolution of 128 x 128. This display has an RGB appearance. This display uses the ST7735S controller.

Operating temperature-20°C to +70°C

Related links