Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display, 7in, 1024 x 600pixels
- RS Stock No.:
- 240-9526
- Mfr. Part No.:
- DT070DTFT-IPS
- Manufacturer:
- Displaytech
Subtotal (1 pack of 50 units)*
€2,861.55
(exc. VAT)
€3,519.70
(inc. VAT)
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €57.231 | €2,861.55 |
*price indicative
- RS Stock No.:
- 240-9526
- Mfr. Part No.:
- DT070DTFT-IPS
- Manufacturer:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92mm | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 164.90 x 100.00 x 2.92mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Resolution 1024 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92mm | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 164.90 x 100.00 x 2.92mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
The Displaytech Ltd. the DT070DTFT-IPS is an active matrix IPS TFT module. It is composed of a color TFT-LCD panel, driver ICs, FPC and a backlight unit. The 7.0 display area contains 1024(RGB) x 600 pixels.
Backlight Type LED
Weight TBD
Technology type IPS
Interface LVDS
Weight TBD
Technology type IPS
Interface LVDS
Related links
- Displaytech DT070DTFT-IPS IPS TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-HB IPS TFT LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-HB-PTS LCD Colour Display 1024 x 600pixels
- Displaytech DT070DTFT-IPS-PTS IPS TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSBNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- DFRobot FIT0477 IPS TFT LCD Colour Display 1024 x 600pixels
- Riverdi RVT70HSSNWN00 IPS TFT TFT LCD Display 1024 x 600pixels
- Riverdi RVT70HSBFWN00 IPS TFT TFT LCD Display 1024 x 600pixels
