Display Visions EA W800X-50AILW LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€76.56

(exc. VAT)

€94.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€76.56
2 - 4€74.50
5 - 9€72.50
10 - 24€70.67
25 +€68.90

*price indicative

RS Stock No.:
242-0807
Mfr. Part No.:
EA W800X-50AILW
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

5in

Interface Type

24-bit

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 64.8mm

The Display Vision 5inch TFT Display has high resolution with IPS technology for widest viewing angle greater than 160° parallel. It has no colour shift over viewing angle.

It is IPS technology for widest viewing angle>160
It has 24Bit RGB interface
It has no colour shift over viewing angle
It operates over wide temperature range (-30°C to 80°C)

Related links