Bridgetek IDM2040-7A LCD Display Module / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 248-7341
- Mfr. Part No.:
- IDM2040-7A
- Manufacturer:
- Bridgetek
Subtotal (1 unit)*
€133.89
(exc. VAT)
€164.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.89 |
*price indicative
- RS Stock No.:
- 248-7341
- Mfr. Part No.:
- IDM2040-7A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 7in | |
| Interface Type | I2C, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 85.92mm | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 7in | ||
Interface Type I2C, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 85.92mm | ||
The Bridgetek intelligent display module featuring a 7 inch capacitive touch panel. The module carries the latest generation EVE4 controller BT817 supported by a low-cost high performance RP2040 microcontroller. The on-board RS485 transceiver allows communication with Long Distance Sensor Bus (LDSBus) devices or DMX512 devices through Cat 5/6 cables over an RJ45 connector. With the use of a Raspberry Pi MCU RP2040, the IDM2040-7A module allows easy programming with various circuit python or micro python libraries.
FT232HP high speed USB connectivity with embedded USB PD support
USB type C connectivity throughout for connection reliability
RJ45 connector for controlling LDSBus or DMX512 devices
DC-jack for up to 24V PSU
Micro-SD card socket
SPI pin headers for Adafruit Wi-Fi module or other peripherals
Hardware RESET button
RP2040 DFU button
On board audio power amplifier and audio connector for external speaker and audio line in
USB type C connectivity throughout for connection reliability
RJ45 connector for controlling LDSBus or DMX512 devices
DC-jack for up to 24V PSU
Micro-SD card socket
SPI pin headers for Adafruit Wi-Fi module or other peripherals
Hardware RESET button
RP2040 DFU button
On board audio power amplifier and audio connector for external speaker and audio line in
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T TFT LCD Display Module / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP TFT LCD Display Module / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-P TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
