NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 205-080
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXN#-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€123.06
(exc. VAT)
€151.36
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.06 |
*price indicative
- RS Stock No.:
- 205-080
- Mfr. Part No.:
- NHD-7.0-800480EF-ASXN#-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | 24-bit | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 156.68 x 88.52mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type 24-bit | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 156.68 x 88.52mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display features 24-bit true color with a resolution of 800 x 480 pixels, 3M brightness enhancement film (BEF), and a high brightness LED backlight of 780 nits, making it an ideal choice for projects that require visibility in outdoor environments or direct sunlight. This transmissive LCD requires 3.3 voltage power supply and includes a 4-wire resistive touch panel, making it an excellent choice for projects that require simple touch functionality.
Transmissive display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-CTP TFT LCD Colour Display / Touch Screen, 7in
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-CTP LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
