Midas MDT0177AIS-MULTI LCD Colour Display, 1.77in, 240 x 320pixels

Bulk discount available

Subtotal (1 unit)*

€21.98

(exc. VAT)

€27.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€21.98
5 +€20.11

*price indicative

RS Stock No.:
254-3612
Mfr. Part No.:
MDT0177AIS-MULTI
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

1.77in

Interface Type

RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

26.64 x 35.52mm

The Midas 1.77 TFT display has a resolution of 240 x 320. This display has a brightness of 450cd/m² and an RGB appearance. This display uses the ST7789S controller.

Operating temperature -20°C to +70°C

Related links