Midas MDT0500D6IH-RGB LCD Colour Display, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€38.56

(exc. VAT)

€47.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€38.56
5 +€35.28

*price indicative

RS Stock No.:
254-3617
Mfr. Part No.:
MDT0500D6IH-RGB
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

5in

Interface Type

RGB

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 64.8mm

The Midas 5.0 TFT display has a resolution of 800 x 480 and a landscape orientation. This display has a brightness of 500 cd/m² and an RGB appearance. This display uses the ST7262 controller.

40 way connection
Operating temperature -30°C to +80°C

Related links