4D Systems 4DLCD-50800480 TFT LCD Colour Display, 5in, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

€26.87

(exc. VAT)

€33.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 - 9€26.87
10 - 24€24.74
25 - 49€24.13
50 +€23.51

*price indicative

RS Stock No.:
205-8704
Mfr. Part No.:
4DLCD-50800480
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

5in

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 65mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D System 4DLCD-50800480 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/CapacitiveTouch Pane

The module display area contains 800x 480pixels.
This product accords with RoHS environmental criterion.

Related links