Display Visions EA TFT009-81AITC TFT LCD Display / Touch Screen, 0.96in, 16 x 80pixels
- RS Stock No.:
- 262-5478
- Mfr. Part No.:
- EA TFT009-81AITC
- Manufacturer:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
€41.97
(exc. VAT)
€51.62
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.97 |
| 5 + | €40.93 |
*price indicative
- RS Stock No.:
- 262-5478
- Mfr. Part No.:
- EA TFT009-81AITC
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Diagonal Display Size | 0.96in | |
| Interface Type | SPI | |
| Resolution | 16 x 80pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 10.8 x 21.696mm | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Diagonal Display Size 0.96in | ||
Interface Type SPI | ||
Resolution 16 x 80pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 10.8 x 21.696mm | ||
The Display vision IPS display comes with a PCAP touch panel. The IPS technology provide full viewing angle with all angle color stability management (AACS).
0.96 inch low power TFT
Wide viewing angle all around (IPS)
3 and 4 wire SPI
Wide viewing angle all around (IPS)
3 and 4 wire SPI
Related links
- Display Visions EA TFT009-81AINN LCD Colour Display / Touch Screen 80 x 160pixels
- Display Visions EA TFT035-34AINN TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA uniTFTs028-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA TFT035-34AITC TFT TFT LCD Display / Touch Screen 320 x 480pixels
- Display Visions EA TFT020-23AITC TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA uniTFTs020-ATC TFT TFT LCD Display / Touch Screen 320 x 240pixels
- Display Visions EA TFT028-23AITC TFT TFT LCD Display / Touch Screen 240 x 320pixels
- Display Visions EA uniTFTs043-ATC TFT TFT LCD Display / Touch Screen 480 x 270pixels
