NEC NL6448BC26-15 TFT LCD Colour Display, 8.4in VGA, 640 x 480pixels

Unavailable
RS will no longer stock this product.
RS Stock No.:
710-5672
Mfr. Part No.:
NL6448BC26-15
Manufacturer:
NEC
Find similar products by selecting one or more attributes.
Select all

Brand

NEC

Diagonal Display Size

8.4in

Interface Type

LVDS

Resolution

640 x 480pixels

Touch Screen

No

Viewing Area Dimensions

170.88 x 128.16mm

Supply Voltage

3.3 V

Touch Screen Type

None

Backlight Type

CCFL

Display Mode

Transmissive

Dimensions

200 x 11 x 152mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

450cd/m²

Graphics Array Type

VGA

Viewing Area Height

128.16mm

Operating Temperature Range

-20 → +70°C

Width

200mm

Viewing Area Width

170.88mm

Depth

11mm

Power Supply Included

Yes

Response Time

25ms

Contrast Ratio

600:1

Number of Colours

16,777,216

Height

152mm

NEC TFT Panels


High-contrast, high-brightness TFT panels
CCFL or LED backlit
Wide viewing angle
Communication: LVDS

Note

CCFL backlit panels require an inverter which is available separately.


NEC Colour Graphic LCD Displays

Related links