Ampire AM-480272METMQW-02H TFT LCD Colour Display, 4.3in, 480 x 272pixels
- RS Stock No.:
- 830-4694
- Mfr. Part No.:
- AM-480272METMQW-02H
- Manufacturer:
- Ampire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-4694
- Mfr. Part No.:
- AM-480272METMQW-02H
- Manufacturer:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 4.3in | |
| Interface Type | Parallel, RGB | |
| Resolution | 480 x 272pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95 x 54mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | None | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 114.05 x 3.95 x 105.5mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 800cd/m² | |
| Operating Temperature Range | -20 → +70°C | |
| Response Time | 40ms | |
| Depth | 3.95mm | |
| Viewing Area Width | 95.04mm | |
| Height | 105.5mm | |
| Contrast Ratio | 250:1 | |
| Number of Colours | 16,777,216 | |
| Viewing Area Height | 53.856mm | |
| Width | 114.05mm | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 4.3in | ||
Interface Type Parallel, RGB | ||
Resolution 480 x 272pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 95 x 54mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type None | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 114.05 x 3.95 x 105.5mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 800cd/m² | ||
Operating Temperature Range -20 → +70°C | ||
Response Time 40ms | ||
Depth 3.95mm | ||
Viewing Area Width 95.04mm | ||
Height 105.5mm | ||
Contrast Ratio 250:1 | ||
Number of Colours 16,777,216 | ||
Viewing Area Height 53.856mm | ||
Width 114.05mm | ||
- COO (Country of Origin):
- TW
Ampire High Brightness TFT LCD Display Panels
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.
Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
Ampire Colour Graphic Displays
Related links
- Displaytech INT043BTFT TFT LCD Colour Display 480 x 272pixels
- 4D Systems uLCD-43D TFT LCD Colour Display 480 X 272pixels
- 4D Systems gen4-uLCD-43D-SB TFT LCD Colour Display 480 x 272pixels
- 4D Systems 4DLCD-43480272-IPS TFT LCD Colour Display 480 x 272pixels
- 4D Systems gen4-uLCD-43D-CLB TFT LCD Colour Display 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP IPS TFT LCD Colour Display 480 x 272pixels
- 4D Systems gen4-uLCD-43D-CLB-SB TFT LCD Colour Display 480 x 272pixels
- Ampire AM-480272MSTMQW-00H TFT LCD Display 480 x 272pixels
