NEWHAVEN DISPLAY INTERNATIONAL NHD-0216B3Z-FL-GBW-V3 NHD-0216B3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- RS Stock No.:
- 181-401
- Mfr. Part No.:
- NHD-0216B3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€31.91
(exc. VAT)
€39.25
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.91 |
*price indicative
- RS Stock No.:
- 181-401
- Mfr. Part No.:
- NHD-0216B3Z-FL-GBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Width | 3mm | |
| Character Height | 5.2mm | |
| Background Colour | Grey | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Series | NHD-0216B3Z | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Width 3mm | ||
Character Height 5.2mm | ||
Background Colour Grey | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
Series NHD-0216B3Z | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module designed specifically for seamless integration into a variety of applications. This display offers superior visibility with a pleasing grey STN background and vibrant yellow-green backlight, ensuring that your information is legible even in challenging lighting conditions.
Superior visibility with a grey STN background and bright backlight
Robust construction ensures durability across diverse operating conditions
Optimised power consumption to enhance overall system efficiency
Robust construction ensures durability across diverse operating conditions
Optimised power consumption to enhance overall system efficiency
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216S3Z-FL-GBW-V3 NHD-0216S3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 4
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
