NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 1 Row by
- RS Stock No.:
- 181-491
- Mfr. Part No.:
- NHD-0108CZ-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
€9.02
(exc. VAT)
€11.09
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.02 |
| 10 - 99 | €8.12 |
| 100 + | €7.49 |
*price indicative
- RS Stock No.:
- 181-491
- Mfr. Part No.:
- NHD-0108CZ-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 8 Characters | |
| Characters per Row | 8 | |
| Character Rows | 1 | |
| Character Width | 4.2mm | |
| Character Height | 7.7mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 8 Characters | ||
Characters per Row 8 | ||
Character Rows 1 | ||
Character Width 4.2mm | ||
Character Height 7.7mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 1-line x 8-character display with a built-in ST7066U controller. It operates with a +5.0V power supply and supports 1/16 duty and 1/5 bias, offering an efficient solution for small-scale character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216B3Z-FL-GBW-V3 NHD-0216B3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216S3Z-FL-GBW-V3 NHD-0216S3Z Alphanumeric LCD Alphanumeric Display, Yellow-Green on
