NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display, White on Blue, 2 Rows by
- RS Stock No.:
- 181-408
- Mfr. Part No.:
- NHD-0220D3Z-NSW-BBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
€34.81
(exc. VAT)
€42.82
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.81 |
*price indicative
- RS Stock No.:
- 181-408
- Mfr. Part No.:
- NHD-0220D3Z-NSW-BBW-V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Characters per Row | 20 | |
| Character Rows | 2 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Illumination Colour | White | |
| Background Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Characters per Row 20 | ||
Character Rows 2 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Illumination Colour White | ||
Background Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module, designed to deliver clear and vibrant visual output in diverse applications. This display excels in versatility, utilising a range of communication protocols including I²C, SPI, and RS-232, making it adaptable for various projects. Its dual-line capability allows for a maximum of 20 characters per line, ensuring sufficient screen real estate for user-friendly interaction.
Compact and lightweight design facilitates easy integration into various systems
User defined custom characters can be programmed for specialised displays
Fast response times and low power consumption for efficient performance
User defined custom characters can be programmed for specialised displays
Fast response times and low power consumption for efficient performance
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220D3Z-FL-GBW-V3 Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-NSW-BBW-3V3 NHD-C0216CZ Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220DZ-NSW-BBW Alphanumeric LCD Alphanumeric Display 2 Rows by 20
