NEWHAVEN DISPLAY INTERNATIONAL NHD-0420D3Z-NSW-BBW-V3 Alphanumeric LCD Alphanumeric Display, White on Blue, 4 Rows by

Subtotal (1 unit)*

€39.01

(exc. VAT)

€47.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.01

*price indicative

RS Stock No.:
205-024
Mfr. Part No.:
NHD-0420D3Z-NSW-BBW-V3
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Width

3mm

Character Height

4.8mm

Background Colour

Blue

Illumination Colour

White

Display Mode

Transmissive

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Character Liquid Crystal Display shows characters with white pixels on a blue background when powered on. This transmissive LCD Display requires a backlight for visibility while offering a wide operating temperature range from -20 to 70 degrees Celsius. This serial interface display is fully compatible with Arduino, making it a convenient choice for DIY electronics projects and educational purposes.

Transflective display mode
Compatibility with Arduino and similar development boards

Related links