NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green, 1
- RS Stock No.:
- 181-497
- Mfr. Part No.:
- NHD-0116AZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.03 |
| 10 - 99 | €9.92 |
| 100 - 499 | €9.14 |
| 500 - 999 | €8.50 |
| 1000 + | €7.60 |
*price indicative
- RS Stock No.:
- 181-497
- Mfr. Part No.:
- NHD-0116AZ-FL-YBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Character Rows | 1 | |
| Characters per Row | 16 | |
| Character Width | 3.1mm | |
| Character Height | 6.6mm | |
| Background Colour | Yellow/Green | |
| Illumination Colour | Yellow-Green | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Character Rows 1 | ||
Characters per Row 16 | ||
Character Width 3.1mm | ||
Character Height 6.6mm | ||
Background Colour Yellow/Green | ||
Illumination Colour Yellow-Green | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module features a 1-line x 16-character display with a built-in ST7066U controller. Powered by a +5.0V supply, it operates with 1/16 duty and 1/5 bias, providing an efficient solution for compact and reliable character display applications.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116DZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216SZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
