NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-GBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Grey, 1 Row by
- RS Stock No.:
- 181-495
- Mfr. Part No.:
- NHD-0116AZ-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.15 |
| 10 - 99 | €10.03 |
| 100 - 499 | €9.25 |
| 500 - 999 | €8.59 |
| 1000 + | €7.69 |
*price indicative
- RS Stock No.:
- 181-495
- Mfr. Part No.:
- NHD-0116AZ-FL-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 1 Row by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 1 | |
| Character Width | 3.1mm | |
| Character Height | 6.6mm | |
| Illumination Colour | Yellow-Green | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 1 Row by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 1 | ||
Character Width 3.1mm | ||
Character Height 6.6mm | ||
Illumination Colour Yellow-Green | ||
Background Colour Grey | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module designed to deliver exceptional performance in various applications. This model features a transreflective TN display technology, which ensures excellent visibility even in bright ambient light. With its compact size of 1 line by 6 characters, its ideal for space-constrained environments where clarity and readability are paramount.
Yellow/green LED backlight enhances display vibrancy
RoHS compliant promoting environmentally responsible designs
Easy interface with common microprocessors for integration ease
RoHS compliant promoting environmentally responsible designs
Easy interface with common microprocessors for integration ease
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-FL-YBW Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108CZ-FL-GBW Alphanumeric LCD Alphanumeric Display 1 Row by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-GBW Alphanumeric LCD Alphanumeric Display 4 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0240AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216EZ-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FL-GBW Alphanumeric LCD Alphanumeric Display 2 Rows
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0116AZ-RN-GBW Alphanumeric LCD Alphanumeric Display Grey
