Midas MC21605G6W-SPR-V2 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 16 Characters, Reflective

Bulk discount available

Subtotal (1 unit)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€7.42
10 +€6.67

*price indicative

RS Stock No.:
204-590
Mfr. Part No.:
MC21605G6W-SPR-V2
Manufacturer:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5.2

Character Width

3

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Reflective

COO (Country of Origin):
CN
The Midas 2x16 character LCD display features a black on yellow/green appearance and is constructed with Chip on Board technology. It uses a parallel interface and supports both English and Japanese font sets, making it versatile for various applications that require clear and distinct text display.

RoHS compliant
Positive Transmissive mode

Related links