Midas MC41605A6W-SPR-V2 Alphanumeric LCD Display, Black on Yellow/Green, 4 Rows by 16 Characters, Reflective
- RS Stock No.:
- 204-597
- Mfr. Part No.:
- MC41605A6W-SPR-V2
- Manufacturer:
- Midas
Bulk discount available
Subtotal (1 unit)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.87 |
| 10 + | €10.68 |
*price indicative
- RS Stock No.:
- 204-597
- Mfr. Part No.:
- MC41605A6W-SPR-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 4 | |
| Character Width | 3 | |
| Character Height | 4.8 | |
| Background Colour | Yellow/Green | |
| Illumination Colour | Black | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 4 | ||
Character Width 3 | ||
Character Height 4.8 | ||
Background Colour Yellow/Green | ||
Illumination Colour Black | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The Midas 4x16 character LCD display features a black on yellow/green appearance and is constructed using Chip on Board technology. It utilizes a parallel interface and supports both English and Japanese font sets, making it ideal for various applications requiring multiple lines of clear text display.
RoHS compliant
Positive Transmissive mode
Positive Transmissive mode
Related links
- Midas MC21609A6W-SPR-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Reflective
- Midas MC21605G6W-SPR-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Reflective
- Midas MC20805A6W-SPR-V2 Alphanumeric LCD Display 2 Rows by 8 Characters, Reflective
- Midas MC42005A6W-SPR-V2 MC42005A6W Alphanumeric LCD Display 4 Rows by 20 Characters, Reflective
- Midas MC41605A6W-SPTLY-V2 Alphanumeric LCD Display 4 Rows by 16 Characters, Transflective
- Midas MC21605B6W-SPR-V2 Alphanumeric LCD Display 1 Row by 16 Characters, Reflective
- Midas MC21605C6W-SPR-V2 MC21605C6W Alphanumeric LCD Display 2 Rows by 16 Characters, Reflective
- Midas MC21605A6W-SPR-V2 A Alphanumeric LCD Display Reflective