Fordata FC1601E01-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 1 Row by 16 Characters, Reflective
- RS Stock No.:
- 163-1918
- Mfr. Part No.:
- FC1601E01-RNNYBW-66SE
- Manufacturer:
- Fordata
41 In stock for delivery within 2 working days
Added
Price Each
€13.46
(exc. VAT)
€16.56
(inc. VAT)
Units | Per unit |
1 - 9 | €13.46 |
10 - 24 | €11.37 |
25 + | €10.56 |
- RS Stock No.:
- 163-1918
- Mfr. Part No.:
- FC1601E01-RNNYBW-66SE
- Manufacturer:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 1 Row by 16 Characters |
Character Rows | 1 |
Characters per Row | 16 |
Character Width | 3.1mm |
Character Height | 6.6mm |
Viewing Area Height | 13.8mm |
Viewing Area Width | 64.5mm |
Viewing Area Dimensions | 65 x 14mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Height | 36mm |
External Width | 80mm |
External Dimensions | 80 x 9.5 x 36mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Voltage Rating | 5.5V |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Driver Mounting | COB |
Series | FC |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |
- RS Stock No.:
- 163-1918
- Mfr. Part No.:
- FC1601E01-RNNYBW-66SE
- Manufacturer:
- Fordata