Fordata FC1601B00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 1 Row by 16
- RS Stock No.:
- 171-1660
- Mfr. Part No.:
- FC1601B00-FHYYBW-51SE
- Manufacturer:
- Fordata
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 45)
€14.519
(exc. VAT)
€17.858
(inc. VAT)
Units | Per unit | Per Box* |
45 + | €14.519 | €653.355 |
*price indicative |
- RS Stock No.:
- 171-1660
- Mfr. Part No.:
- FC1601B00-FHYYBW-51SE
- Manufacturer:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle
Build-in controller
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 1 Row by 16 Characters |
Character Rows | 1 |
Characters per Row | 16 |
Character Width | 4.8mm |
Character Height | 9.2mm |
Viewing Area Width | 99mm |
Viewing Area Dimensions | 99 x 13mm |
Viewing Area Height | 13mm |
External Depth | 11.4mm |
Illumination Colour | Green, Yellow |
Background Colour | Yellow-Green |
Backlight Type | LED |
External Height | 33mm |
External Width | 122mm |
External Dimensions | 122 x 33 x 11.4mm |
Controller Type | SPLC780D |
Display Mode | Transflective |
Display Matrix Technology | STN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Operating Temperature Range | -20 → +70°C |
Current Rating | 4mA |
Driver Mounting | COB |
Series | FC |
- RS Stock No.:
- 171-1660
- Mfr. Part No.:
- FC1601B00-FHYYBW-51SE
- Manufacturer:
- Fordata