- RS Stock No.:
- 177-5403
- Mfr. Part No.:
- 64128M FC BW-RGB
- Manufacturer:
- Displaytech
300 In stock for delivery within 2 working days
Added
Price Each (In a Box of 300)
€19.782
(exc. VAT)
€24.332
(inc. VAT)
Units | Per unit | Per Box* |
300 + | €19.782 | €5,934.60 |
*price indicative |
- RS Stock No.:
- 177-5403
- Mfr. Part No.:
- 64128M FC BW-RGB
- Manufacturer:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
128 x 64 Pixel, Supertwist Back-lit
Range of 128 x 64 pixel displays
Displaytech LCD
The Displaytech black on blue graphic LCD has 128x64 pixels resolution with transflective display mode. The viewing area for this display is 70mm of width and 40mm of height. It has an FSTN (Film Super-Twisted Nematic) display matrix.
Features and Benefits
ST7565R-G controller and LCD driver
Viewing angle is 6/12 O'clock
1/65 duty cycle
Background colour is blue, green, red
Operating temperature ranges between -20°C and 70°C
Viewing angle is 6/12 O'clock
1/65 duty cycle
Background colour is blue, green, red
Operating temperature ranges between -20°C and 70°C
Monochrome Graphic LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 128 x 64pixels |
Viewing Area Dimensions | 70 x 43mm |
Viewing Area Height | 43mm |
Viewing Area Width | 70mm |
External Depth | 6.5mm |
Illumination Colour | Black |
Background Colour | Blue, Green, Red |
Backlight Type | LED |
External Width | 77.4mm |
External Height | 52.4mm |
External Dimensions | 77.4 x 6.5 x 52.4mm |
Controller Type | ST7565R-G |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Driver Mounting | COG |