Display Visions EA DOGM204S-A EA DOG LCD Display
- RS Stock No.:
- 197-1264
- Mfr. Part No.:
- EA DOGM204S-A
- Manufacturer:
- Display Visions
Bulk discount available
Subtotal (1 unit)*
€27.86
(exc. VAT)
€34.27
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €27.86 |
5 - 9 | €27.05 |
10 + | €26.23 |
*price indicative
- RS Stock No.:
- 197-1264
- Mfr. Part No.:
- EA DOGM204S-A
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Display Visions | |
Character Rows | 4 | |
Characters per Row | 20 | |
Interface Type | I2C, SPI | |
Backlight Type | LED | |
Controller Type | SSD1803A | |
Display Matrix Technology | FSTN | |
Voltage Rating | 3.3V | |
Bezel Included | Yes | |
Current Rating | 250µA | |
Series | EA DOG | |
Select all | ||
---|---|---|
Brand Display Visions | ||
Character Rows 4 | ||
Characters per Row 20 | ||
Interface Type I2C, SPI | ||
Backlight Type LED | ||
Controller Type SSD1803A | ||
Display Matrix Technology FSTN | ||
Voltage Rating 3.3V | ||
Bezel Included Yes | ||
Current Rating 250µA | ||
Series EA DOG | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the world’s first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Related links
- Display Visions EA DOGM204S-A EA DOG LCD Display
- Display Visions EA DOGM204N-A EA DOG LCD Display
- Display Visions EA DOGS164W-A EA DOG LCD Display
- Display Visions EA DOGS164N-A EA DOG LCD Display
- Display Visions EA DOGS104N-A EA DOG LCD Display
- Display Visions EA DOGS104W-A EA DOG LCD Display
- Display Visions EA DOGXL240W-7 EA DOG LCD Display
- Display Visions EA DOGXL240S-7 EA DOG LCD Display