- RS Stock No.:
- 215-3617
- Mfr. Part No.:
- PC4004LRS-A
- Manufacturer:
- Powertip
58 In stock for delivery within 2 working days
Price Each
€62.34
(exc. VAT)
€76.68
(inc. VAT)
Units | Per unit |
1 - 4 | €62.34 |
5 - 9 | €59.36 |
10 - 24 | €56.54 |
25 - 49 | €53.86 |
50 + | €51.31 |
- RS Stock No.:
- 215-3617
- Mfr. Part No.:
- PC4004LRS-A
- Manufacturer:
- Powertip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertip Alphanumeric LCD
The Powertip alphanumeric LCD has a character matrix of 4 rows by 40 characters and transflective display mode. The viewing area for this display is 147mm of height and 29.50mm of width.
Note:
Reverse polarity connection to the module will cause irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Note:
Reverse polarity connection to the module will cause irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Features and Benefits
5 x 7 dot matrix format with cursor
160 characters and symbols
Display matrix technology is FSTN, STN, TN
Cursor commands are home, ON/OFF, shift and set direction
Display commands are clear, shift, ON/OFF, read and write
Parallel Interface to 4-bit or 8-bit microprocessor
Power supply is 5V
ST7066U controller
Wide viewing angle
Operating temperature is between 0°C and 50°C
160 characters and symbols
Display matrix technology is FSTN, STN, TN
Cursor commands are home, ON/OFF, shift and set direction
Display commands are clear, shift, ON/OFF, read and write
Parallel Interface to 4-bit or 8-bit microprocessor
Power supply is 5V
ST7066U controller
Wide viewing angle
Operating temperature is between 0°C and 50°C
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 40 Characters |
Characters per Row | 40 |
Character Rows | 4 |
Character Height | 2.8mm |
Character Width | 4.9mm |
Viewing Area Height | 154.5mm |
Viewing Area Width | 15.3mm |
Viewing Area Dimensions | 154 x 15mm |
External Depth | 13.6mm |
Backlight Type | LED |
External Dimensions | 190 x 13.6 x 54mm |
External Width | 190mm |
External Height | 54mm |
Controller Type | ST7066U |
Display Mode | Transflective |
Display Matrix Technology | STN, TN |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Driver Mounting | COB |
Operating Temperature Range | 0 → +50°C |
- RS Stock No.:
- 215-3617
- Mfr. Part No.:
- PC4004LRS-A
- Manufacturer:
- Powertip