Seeit ET432 Handheld LCR Meter 20000mF, 20000, 2kH
- RS Stock No.:
- 286-4001
- Mfr. Part No.:
- ET432
- Manufacturer:
- Seeit
Subtotal (1 unit)**
€450.00
(exc. VAT)
€553.50
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €450.00 |
**price indicative
- RS Stock No.:
- 286-4001
- Mfr. Part No.:
- ET432
- Manufacturer:
- Seeit
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seeit | |
Maximum Capacitance Measurement | 20000mF | |
Maximum Resistance Measurement | 20000 | |
Maximum Inductance Measurement | 2kH | |
Maximum Test Frequency | 100kHz | |
Battery Type | Lithium | |
Bench/Handheld | Handheld | |
Model Number p | ET432 | |
Select all | ||
---|---|---|
Brand Seeit | ||
Maximum Capacitance Measurement 20000mF | ||
Maximum Resistance Measurement 20000 | ||
Maximum Inductance Measurement 2kH | ||
Maximum Test Frequency 100kHz | ||
Battery Type Lithium | ||
Bench/Handheld Handheld | ||
Model Number p ET432 | ||
Related links
- Seeit DM6013L Handheld LCR Meter 20mF
- Seeit LCR-TC1 Handheld LCR Meter 100mF 20H
- Seeit HP4070L Handheld LCR Meter 200μF 20H
- BK Precision BK879B Handheld LCR Meter 20mF 1000H
- RS PRO Handheld LCR Meter 20mF 20000H With RS Calibration
- Peak Electronic Design ESR70 Handheld LCR Meter 22mF, 4 MΩ
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H
- BK Precision BK878B Handheld LCR Meter 20mF 1000H With RS Calibration