Seeit HP4070L Handheld LCR Meter 200μF, 2000, 20H
- RS Stock No.:
- 286-4007
- Mfr. Part No.:
- HP4070L
- Manufacturer:
- Seeit
Subtotal (1 unit)**
€59.00
(exc. VAT)
€72.57
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €59.00 |
**price indicative
- RS Stock No.:
- 286-4007
- Mfr. Part No.:
- HP4070L
- Manufacturer:
- Seeit
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Seeit | |
Maximum Capacitance Measurement | 200µF | |
Maximum Resistance Measurement | 2000 | |
Maximum Inductance Measurement | 20H | |
Battery Type | 9 V Battery | |
Bench/Handheld | Handheld | |
Model Number p | HP4070L | |
Select all | ||
---|---|---|
Brand Seeit | ||
Maximum Capacitance Measurement 200µF | ||
Maximum Resistance Measurement 2000 | ||
Maximum Inductance Measurement 20H | ||
Battery Type 9 V Battery | ||
Bench/Handheld Handheld | ||
Model Number p HP4070L | ||
Related links
- Seeit LCR-TC1 Handheld LCR Meter 100mF 20H
- PeakTech P2175 Handheld LCR Meter 0.11F 20H
- Seeit DM6013L Handheld LCR Meter 20mF
- Seeit ET432 Handheld LCR Meter 20000mF 2kH
- RS PRO LCR-1701 Handheld LCR Meter 20mF 20000H
- RS PRO Handheld LCR Meter 20mF 20000H With RS Calibration
- RS PRO LCR-1703 Handheld LCR Meter 20mF 20000H
- Keysight Technologies U1732C Handheld LCR Meter 20mF 2000H