Siemens 24V Screw Sealed Lead Acid Battery, 1.2Ah
- RS Stock No.:
- 499-9588
- Mfr. Part No.:
- 6EP1935-6MC01
- Manufacturer:
- Siemens
12 In stock for delivery within 2 working days
Price Each
€136.88
(exc. VAT)
€168.36
(inc. VAT)
Units | Per unit |
---|---|
1 + | €136.88 |
- RS Stock No.:
- 499-9588
- Mfr. Part No.:
- 6EP1935-6MC01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Sealed Lead-Acid Battery, DIN Rail Mounting, 106 (H) x 96 (W) x 108mm (D) - 6EP1935-6MC01
Keen to find a way to power a UPS through mains outages? Choose this sealed lead-acid battery from Siemens. Its capacity of 1.2Ah provides a current of 1.2A for up to an hour. This lets you bridge power supply failures by giving you time to shut down processes or save critical work. Sealed lead-acid technology makes it stable and safe to handle. As there's no need to top it up, maintenance is cut out of the equation. Thanks to its widely compatible 24V DC operating voltage, this battery fits seamlessly into most industrial control networks and is also practical for supporting telecommunications infrastructure.
Features & Benefits
• Broad operating temperature range between -15°C and +50°C for use in extreme settings
• Spring-loaded screw terminals make it easy to achieve robust electrical connections
• Works with wire sizes between 0.08 and 2.5mm², so connecting up is simple
• Spring-loaded screw terminals make it easy to achieve robust electrical connections
• Works with wire sizes between 0.08 and 2.5mm², so connecting up is simple
How do I mount this device?
Thanks to its handy DIN rail mounting, you can simply snap the battery onto a standard 35mm rail with no need for tools. Alternatively, fix the module to a wall using M4 screws to secure it in place.
Specifications
Attribute | Value |
---|---|
Capacity | 1.2Ah |
Nominal Voltage | 24V |
Terminal Type | Screw |
Flame Resistant | No |
Dimensions | 106 x 96 x 108mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Application | Stand by Use |
Operating Temperature Range | +5 → +40°C |
Weight | 2kg |