Fiamm 6V Faston F1 Sealed Lead Acid Battery, 1.2Ah
- RS Stock No.:
- 843-1358
- Mfr. Part No.:
- FG10121
- Manufacturer:
- Fiamm
Price Each**
€12.17
(exc. VAT)
€14.97
(inc. VAT)
155 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.17 |
**price indicative
- RS Stock No.:
- 843-1358
- Mfr. Part No.:
- FG10121
- Manufacturer:
- Fiamm
Related links
- Fiamm 6V Faston F1 Sealed Lead Acid Battery, 7.2Ah
- Fiamm 6V Faston F1 Sealed Lead Acid Battery, 3Ah
- Fiamm 6V Faston F1 Sealed Lead Acid Battery, 12Ah
- Fiamm 6V Faston F1 Sealed Lead Acid Battery, 4.5Ah
- Fiamm 12V Faston F1 Sealed Lead Acid Battery, 1.2Ah
- Yuasa 12V Faston F1 Sealed Lead Acid Battery, 1.2Ah
- Sonnenschein 6V Faston F1 Sealed Lead Acid Battery, 3.5Ah
- Sonnenschein 6V Faston F1 Sealed Lead Acid Battery, 10Ah