- RS Stock No.:
- 648-1613
- Mfr. Part No.:
- NGA5120065HS0BA
- Manufacturer:
- Sonnenschein
17 In stock for delivery within 2 working days
Added
Price Each
€357.96
(exc. VAT)
€440.29
(inc. VAT)
Units | Per unit |
1 - 2 | €357.96 |
3 + | €345.43 |
- RS Stock No.:
- 648-1613
- Mfr. Part No.:
- NGA5120065HS0BA
- Manufacturer:
- Sonnenschein
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sonnenschein Lead Acid Battery
The Sonnenschein A500 series 65Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the G-M6 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.
Features and Benefits
Battery completely maintenance free (electrolyte fixed in dry fit gel form technology)
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Maintenance-free, sealed
Short recharge time
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Maintenance-free, sealed
Short recharge time
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Applications
Telecommunication systems
Photovoltaic (solar energy)
UPS
Emergency lighting
Security
Railway applications
Medical
Emergency power supply applications
Photovoltaic (solar energy)
UPS
Emergency lighting
Security
Railway applications
Medical
Emergency power supply applications
Certifications
IEC 60896-21/-22
ISO 9001
UL approved
DIN 43 539 T5
GOST
TÜV, Russia certified
ISO 9001
UL approved
DIN 43 539 T5
GOST
TÜV, Russia certified
Specifications
Attribute | Value |
---|---|
Capacity | 65Ah |
Nominal Voltage | 12V |
Construction | Gel |
Terminal Type | M6 |
Flame Resistant | No |
Dimensions | 190 x 353 x 175mm |
Designed for Cyclic Application | No |
Application | Stand by Use |
Designed High Rate Application | No |
Operating Temperature Range | -30 → +50°C |
Brand Range | Sonnenschein A500 |
Weight | 24.4kg |