- RS Stock No.:
- 652-1569
- Mfr. Part No.:
- NGA5120002HS0SA
- Manufacturer:
- Sonnenschein
2 Within 2 working day(s) (EU stock)
142 Within 2 working day(s) (EU stock)
Added
Price Each
€69.26
(exc. VAT)
€85.19
(inc. VAT)
Units | Per unit |
1 - 2 | €69.26 |
3 + | €66.83 |
- RS Stock No.:
- 652-1569
- Mfr. Part No.:
- NGA5120002HS0SA
- Manufacturer:
- Sonnenschein
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Sonnenschein Lead Acid Battery
The Sonnenschein A500 series 2Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the Faston F1 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.
Note:
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning:
Do not charge in a sealed enclosure!
Note:
Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.
Warning:
Do not charge in a sealed enclosure!
Features and Benefits
Battery completely maintenance free (electrolyte fixed in dry fit gel form)
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Designed for ease of handling
Superior cycling performance
High energy density and very low gassing
Long service life of 6 years (minimum)
Shelf life of 2 years at 20°C
Short recharging time
Trouble-free transportation
Completely recyclable: low CO2 footprint
Operating temperature ranging between -30°C and 50°C
Applications
Telecommunication systems
UPS
Emergency lighting
Security
Railway applications
UPS
Emergency lighting
Security
Railway applications
Certifications
IEC 60896-21/-22
ISO 9001
UL approved
VDS approved
ISO 9001
UL approved
VDS approved
Specifications
Attribute | Value |
---|---|
Capacity | 2Ah |
Nominal Voltage | 12V |
Construction | Gel |
Terminal Type | Faston F1 |
Flame Resistant | No |
Dimensions | 64.4 x 178.5 x 34.1mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Application | Stand by Use |
Operating Temperature Range | -30 → +50°C |
Brand Range | Sonnenschein A500 |
Weight | 1kg |