Igus Flanged Round Nut For Lead Screw, For Shaft Dia. 28mm
- RS Stock No.:
- 885-4802
- Mfr. Part No.:
- DST-JFRM-2835DS16x35
- Manufacturer:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 885-4802
- Mfr. Part No.:
- DST-JFRM-2835DS16x35
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| For Shaft Diameter | 28mm | |
| Lead Screw Nut Type | Flanged Round | |
| Lead Size | 35mm | |
| Outside Diameter | 28mm | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
For Shaft Diameter 28mm | ||
Lead Screw Nut Type Flanged Round | ||
Lead Size 35mm | ||
Outside Diameter 28mm | ||
Overall Length 35mm | ||
- COO (Country of Origin):
- DE
Related links
- Igus 25.4 mm Flanged Round Nut For Lead Screw 13 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 28 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 10 mm
- Igus 12 mm Flanged Round Nut For Lead Screw 25 mm
- Igus 50 mm Flanged Round Nut For Lead Screw 25 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 25 mm
- Igus 2.54 mm Flanged Round Nut For Lead Screw 13 mm
- Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 20mm
