Igus Lead Screw, 14 mm Shaft Diam., 1 m Shaft Length
- RS Stock No.:
- 885-5044
- Mfr. Part No.:
- DST-LS-14x25-R-1000-ES
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€182.31
(exc. VAT)
€224.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €182.31 | - |
| 5 - 9 | €174.97 | 4% |
| 10 + | €171.34 | 6% |
*price indicative
- RS Stock No.:
- 885-5044
- Mfr. Part No.:
- DST-LS-14x25-R-1000-ES
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Shaft Diameter | 14mm | |
| Product Type | Lead Screw | |
| Shaft Length | 1m | |
| Lead Size | 25mm | |
| Material | Iglidur J | |
| Standards/Approvals | DIN 103, (FDA) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Shaft Diameter 14mm | ||
Product Type Lead Screw | ||
Shaft Length 1m | ||
Lead Size 25mm | ||
Material Iglidur J | ||
Standards/Approvals DIN 103, (FDA) | ||
- COO (Country of Origin):
- DE
Dryspin® Lead Screws
A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.
Features and Benefits
• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers
Application Information
Laboratory automation, closing units, automotive and medical.
