Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.3MHz, Q:48, 500mA Idc, 3.6Ω Rdc, 1400
- RS Stock No.:
- 106-7912
- Mfr. Part No.:
- 1410605C
- Manufacturer:
- Murata Power Solutions
Price Each (In a Box of 25)**
€2.468
(exc. VAT)
€3.036
(inc. VAT)
39 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
25 - 225 | €2.468 | €61.70 |
250 - 600 | €2.162 | €54.05 |
625 - 1225 | €2.063 | €51.575 |
1250 - 2475 | €2.011 | €50.275 |
2500 + | €1.959 | €48.975 |
**price indicative
Related links
- Murata 10 mH ±10% Bobbin Inductor Q:48 2.6Ω Rdc, 1400
- Murata 10 mH ±10% Leaded Inductor Q:48 3394mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:51 4340mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 700mΩ Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400