Murata 15 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:55, 500mA Idc, 3740mΩ Rdc, 1400
- RS Stock No.:
- 106-7913
- Mfr. Part No.:
- 1415605C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Price Each (In a Box of 15)**
€3.771
(exc. VAT)
€4.638
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
15 - 135 | €3.771 | €56.565 |
150 - 360 | €3.447 | €51.705 |
375 - 735 | €3.239 | €48.585 |
750 - 1485 | €3.089 | €46.335 |
1500 + | €3.014 | €45.21 |
**price indicative
Related links
- Murata 22 mH ±10% Bobbin Inductor Q:30 6962mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 2.6Ω Rdc, 1400
- Murata 15 mH ±10% Leaded Inductor Q:55 3740mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 930mΩ Rdc, 1400
- Murata 10 mH ±10% Bobbin Inductor Q:48 3.6Ω Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400
- Murata 3.3 mH ±10% Bobbin Inductor Q:20 1992mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400