Bourns 4.7 μH ±10% Ferrite Leaded Inductor, Max SRF:51MHz, Q:20, 4.3A Idc, 30mΩ Rdc, RL622
- RS Stock No.:
- 122-9205
- Mfr. Part No.:
- RL622-4R7K-RC
- Manufacturer:
- Bourns
Subtotal (1 pack of 10 units)**
€8.19
(exc. VAT)
€10.07
(inc. VAT)
110 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.819 | €8.19 |
**price indicative
- RS Stock No.:
- 122-9205
- Mfr. Part No.:
- RL622-4R7K-RC
- Manufacturer:
- Bourns
Related links
- Bourns 4.7 μH ±10% Ferrite Leaded Inductor Q:20 30mΩ Rdc, RL622
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 100 μH ±10% Ferrite Leaded Inductor Q:20 280mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 45mΩ Rdc, RL622
- Bourns 15 μH ±10% Ferrite Leaded Inductor Q:40 56mΩ Rdc, RL622
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Radial Inductor Q:50 45mΩ Rdc, RL622
- Bourns 4.7 μH ±20% Ferrite Leaded Inductor Q:20 33mΩ Rdc, RLB