Bourns 100 μH ±10% Ferrite Leaded Inductor, Max SRF:3.7MHz, Q:20, 910mA Idc, 280mΩ Rdc, RL622
- RS Stock No.:
- 736-1153
- Mfr. Part No.:
- RL622-101K-RC
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Bag of 10)**
€0.71
(exc. VAT)
€0.87
(inc. VAT)
220 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | €0.71 | €7.10 |
100 - 490 | €0.508 | €5.08 |
500 - 990 | €0.401 | €4.01 |
1000 - 2490 | €0.391 | €3.91 |
2500 + | €0.38 | €3.80 |
**price indicative
- RS Stock No.:
- 736-1153
- Mfr. Part No.:
- RL622-101K-RC
- Manufacturer:
- Bourns
Related links
- Bourns 100 μH ±10% Ferrite Radial Inductor Q:20 280mΩ Rdc, RL622
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 4.7 μH ±10% Ferrite Leaded Inductor Q:20 30mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:50 45mΩ Rdc, RL622
- Bourns 15 μH ±10% Ferrite Leaded Inductor Q:40 56mΩ Rdc, RL622
- Bourns 18 kH 0.1 Ferrite Leaded Inductor Q:5.8 6100
- Bourns 10 μH ±10% Ferrite Radial Inductor Q:50 45mΩ Rdc, RL622
- EPCOS 220 μH ±5% Ferrite Leaded Inductor Q:70 3.3Ω Rdc, BC