Bourns 82 mH ±10% Ferrite Leaded Inductor, Max SRF:100kHz, Q:20, 20mA Idc, 212Ω Rdc, RLB0913
- RS Stock No.:
- 135-0121
- Mfr. Part No.:
- RLB0913-823K
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Pack of 10)**
€0.454
(exc. VAT)
€0.558
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.454 | €4.54 |
50 - 90 | €0.386 | €3.86 |
100 - 240 | €0.342 | €3.42 |
250 - 990 | €0.296 | €2.96 |
1000 + | €0.273 | €2.73 |
**price indicative
- RS Stock No.:
- 135-0121
- Mfr. Part No.:
- RLB0913-823K
- Manufacturer:
- Bourns
Related links
- Bourns 82 mH ±10% Ferrite Leaded Inductor Q:20 212Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RLB0913
- Bourns 100 mH ±10% Ferrite Leaded Inductor Q:20 235Ω Rdc, RL622
- Bourns 47 mH ±10% Ferrite Leaded Inductor Q:20 99Ω Rdc, RLB0913
- Bourns 2.7 mH ±10% Ferrite Leaded Inductor Q:20 7.7Ω Rdc, RLB0913
- Bourns 1.2 mH ±10% Ferrite Leaded Inductor Q:50 4Ω Rdc, RLB0913
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 12 mH ±10% Ferrite Leaded Inductor Q:40 33Ω Rdc, RLB0913